Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Output Device
FET
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
45 (Maximum)µs
Maximum Input Current
60 mA
Isolation Voltage
7.5 kVrms
Typical Fall Time
45 (Maximum)µs
Product details
Optocoupler, Analogue FET Output, Fairchild Semiconductor
The photo-detector is electrically isolated from the IRED emitting diode input. The optocoupler performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analogue signals.
Optocouplers, Fairchild Semiconductor
AED 72.19
AED 14.438 Each (In a Pack of 5) (ex VAT)
AED 75.80
AED 15.16 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 72.19
AED 14.438 Each (In a Pack of 5) (ex VAT)
AED 75.80
AED 15.16 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 14.438 | AED 72.19 |
10 - 95 | AED 12.758 | AED 63.79 |
100 - 495 | AED 7.35 | AED 36.75 |
500 - 995 | AED 6.562 | AED 32.81 |
1000+ | AED 5.775 | AED 28.88 |
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Output Device
FET
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
45 (Maximum)µs
Maximum Input Current
60 mA
Isolation Voltage
7.5 kVrms
Typical Fall Time
45 (Maximum)µs
Product details
Optocoupler, Analogue FET Output, Fairchild Semiconductor
The photo-detector is electrically isolated from the IRED emitting diode input. The optocoupler performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analogue signals.