Technical Document
Specifications
Brand
ON SemiconductorIC Type
Audio Decoder IC
Number of Channels
5
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
SSOP
Number of DAC Outputs
1
Interface Type
I2C
Pin Count
16
Number of DACs
1
Typical Operating Supply Voltage
3 to 3.6 V
Dimensions
5.2 x 4.4 x 1.3mm
ADC/DAC Resolution
24bit
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-30 °C
Country of Origin
Japan
Product details
Audio ASSP (Application-Specific Standard Products), ON Semiconductor
Audio, ON Semiconductor
AED 94.50
AED 1.05 Each (In a Tube of 90) (ex VAT)
AED 99.22
AED 1.102 Each (In a Tube of 90) (inc. VAT)
90
AED 94.50
AED 1.05 Each (In a Tube of 90) (ex VAT)
AED 99.22
AED 1.102 Each (In a Tube of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ON SemiconductorIC Type
Audio Decoder IC
Number of Channels
5
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
SSOP
Number of DAC Outputs
1
Interface Type
I2C
Pin Count
16
Number of DACs
1
Typical Operating Supply Voltage
3 to 3.6 V
Dimensions
5.2 x 4.4 x 1.3mm
ADC/DAC Resolution
24bit
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-30 °C
Country of Origin
Japan
Product details