onsemi MC10H116PG Buffer & Line Driver, Differential, 16-Pin PDIP

RS Stock No.: 184-5025Brand: ON SemiconductorManufacturers Part No.: MC10H116PG
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

10H

Number of Channels per Chip

1

Input Type

Differential

Output Type

Differential

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum High Level Output Current

100mA

Maximum Propagation Delay Time @ Maximum CL

1.45ns

Dimensions

19.69 x 8.26 x 4.95mm

Stock information temporarily unavailable.

AED 38.32

AED 19.162 Each (In a Pack of 2) (ex VAT)

AED 40.24

AED 20.12 Each (In a Pack of 2) (inc. VAT)

onsemi MC10H116PG Buffer & Line Driver, Differential, 16-Pin PDIP
Select packaging type

AED 38.32

AED 19.162 Each (In a Pack of 2) (ex VAT)

AED 40.24

AED 20.12 Each (In a Pack of 2) (inc. VAT)

onsemi MC10H116PG Buffer & Line Driver, Differential, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 19.162AED 38.32
10 - 98AED 16.222AED 32.44
100 - 248AED 13.335AED 26.67
250 - 498AED 11.918AED 23.84
500+AED 11.655AED 23.31

Technical Document

Specifications

Logic Family

10H

Number of Channels per Chip

1

Input Type

Differential

Output Type

Differential

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum High Level Output Current

100mA

Maximum Propagation Delay Time @ Maximum CL

1.45ns

Dimensions

19.69 x 8.26 x 4.95mm