onsemi MJD32CG PNP Transistor, 3 A, 100 V, 3-Pin DPAK

RS Stock No.: 808-0168Brand: ON SemiconductorManufacturers Part No.: MJD32CRLG
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 kHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.73 x 6.22 x 2.38mm

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MJD32CG PNP Transistor, -3 A, -100 V, 3-Pin DPAK
AED 1.598Each (In a Tube of 75) (ex VAT)

AED 39.38

AED 0.788 Each (Supplied as a Tape) (ex VAT)

AED 41.35

AED 0.827 Each (Supplied as a Tape) (inc. VAT)

onsemi MJD32CG PNP Transistor, 3 A, 100 V, 3-Pin DPAK
Select packaging type

AED 39.38

AED 0.788 Each (Supplied as a Tape) (ex VAT)

AED 41.35

AED 0.827 Each (Supplied as a Tape) (inc. VAT)

onsemi MJD32CG PNP Transistor, 3 A, 100 V, 3-Pin DPAK

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MJD32CG PNP Transistor, -3 A, -100 V, 3-Pin DPAK
AED 1.598Each (In a Tube of 75) (ex VAT)

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 kHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.73 x 6.22 x 2.38mm

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MJD32CG PNP Transistor, -3 A, -100 V, 3-Pin DPAK
AED 1.598Each (In a Tube of 75) (ex VAT)