P-Channel MOSFET Transistor, 3.7 A, 8 V, 3-Pin SOT-23 onsemi NTR2101PG

RS Stock No.: 780-4739Brand: ON SemiconductorManufacturers Part No.: NTR2101PT1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

3.7 A

Maximum Drain Source Voltage

8 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

120 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

960 mW

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Typical Gate Charge @ Vgs

12 nC @ 4.5 V

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1.01mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi P-Channel MOSFET, 3.7 A, 8 V, 3-Pin SOT-23 NTR2101PT1G
AED 0.937Each (Supplied as a Tape) (ex VAT)

P.O.A.

Each (In a Pack of 25) (ex VAT)

P-Channel MOSFET Transistor, 3.7 A, 8 V, 3-Pin SOT-23 onsemi NTR2101PG
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

P-Channel MOSFET Transistor, 3.7 A, 8 V, 3-Pin SOT-23 onsemi NTR2101PG

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi P-Channel MOSFET, 3.7 A, 8 V, 3-Pin SOT-23 NTR2101PT1G
AED 0.937Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

3.7 A

Maximum Drain Source Voltage

8 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

120 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

960 mW

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Typical Gate Charge @ Vgs

12 nC @ 4.5 V

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1.01mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi P-Channel MOSFET, 3.7 A, 8 V, 3-Pin SOT-23 NTR2101PT1G
AED 0.937Each (Supplied as a Tape) (ex VAT)