Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

onsemi 200V 200mA, Rectifier Diode, 2-Pin DO-35 1N485BTR

RS Stock No.: 169-8688Brand: onsemiManufacturers Part No.: 1N485BTR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

1.91mm

Peak Non-Repetitive Forward Surge Current

4A

Product details

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,060.00

AED 0.206 Each (On a Reel of 10000) (ex VAT)

AED 2,163.00

AED 0.216 Each (On a Reel of 10000) (inc. VAT)

onsemi 200V 200mA, Rectifier Diode, 2-Pin DO-35 1N485BTR

AED 2,060.00

AED 0.206 Each (On a Reel of 10000) (ex VAT)

AED 2,163.00

AED 0.216 Each (On a Reel of 10000) (inc. VAT)

onsemi 200V 200mA, Rectifier Diode, 2-Pin DO-35 1N485BTR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

1.91mm

Peak Non-Repetitive Forward Surge Current

4A

Product details

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more