Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
4.3V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Surmetic 40
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
290mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
10µA
Dimensions
3.68 (Dia.) x 8.89mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.
Applications
Industrial
Zener Diodes, ON Semiconductor
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | AED 1.68 | AED 16.80 |
| 100 - 240 | AED 1.47 | AED 14.70 |
| 250 - 490 | AED 1.26 | AED 12.60 |
| 500+ | AED 1.102 | AED 11.02 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
4.3V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Surmetic 40
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
290mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
10µA
Dimensions
3.68 (Dia.) x 8.89mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.
Applications
Industrial


