onsemi, 5.1V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

RS Stock No.: 625-6451Brand: onsemiManufacturers Part No.: 1N5338BRLG
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Nominal Zener Voltage

5.1V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

240mA

Maximum Zener Impedance

1.5Ω

Maximum Reverse Leakage Current

1µA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Product details

Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor

N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 10.24

AED 2.048 Each (In a Pack of 5) (ex VAT)

AED 10.75

AED 2.15 Each (In a Pack of 5) (inc. VAT)

onsemi, 5.1V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Select packaging type

AED 10.24

AED 2.048 Each (In a Pack of 5) (ex VAT)

AED 10.75

AED 2.15 Each (In a Pack of 5) (inc. VAT)

onsemi, 5.1V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 2.048AED 10.24
50 - 95AED 1.785AED 8.92
100 - 495AED 1.575AED 7.88
500 - 995AED 1.418AED 7.09
1000+AED 1.312AED 6.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Nominal Zener Voltage

5.1V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

240mA

Maximum Zener Impedance

1.5Ω

Maximum Reverse Leakage Current

1µA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Product details

Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor

N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in