Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
14V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
100mA
Maximum Zener Impedance
2.5Ω
Maximum Reverse Leakage Current
1µA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
Zener Diodes, ON Semiconductor
AED 7.88
AED 1.575 Each (In a Pack of 5) (ex VAT)
AED 8.27
AED 1.654 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 7.88
AED 1.575 Each (In a Pack of 5) (ex VAT)
AED 8.27
AED 1.654 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 1.575 | AED 7.88 |
50 - 95 | AED 1.418 | AED 7.09 |
100 - 495 | AED 1.26 | AED 6.30 |
500 - 995 | AED 1.155 | AED 5.78 |
1000+ | AED 1.05 | AED 5.25 |
Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
14V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
100mA
Maximum Zener Impedance
2.5Ω
Maximum Reverse Leakage Current
1µA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial