onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

RS Stock No.: 654-7640Brand: onsemiManufacturers Part No.: 1N5359BRLG
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Nominal Zener Voltage

24V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

3.5Ω

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
AED 1.93Each (In a Pack of 10) (ex VAT)
Vishay, 24V Zener Diode 6% 3.25 W Through Hole 2-Pin SOD-57
P.O.A.Each (Supplied as a Tape) (ex VAT)
24V Zener diode,1N5359B 5W
P.O.A.Each (In a Pack of 5) (ex VAT)
24V Zener diode,1N5359B 5W
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 10.24

AED 2.048 Each (In a Pack of 5) (ex VAT)

AED 10.75

AED 2.15 Each (In a Pack of 5) (inc. VAT)

onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Select packaging type

AED 10.24

AED 2.048 Each (In a Pack of 5) (ex VAT)

AED 10.75

AED 2.15 Each (In a Pack of 5) (inc. VAT)

onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 2.048AED 10.24
50 - 95AED 1.785AED 8.92
100 - 495AED 1.575AED 7.88
500 - 995AED 1.418AED 7.09
1000+AED 1.312AED 6.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
AED 1.93Each (In a Pack of 10) (ex VAT)
Vishay, 24V Zener Diode 6% 3.25 W Through Hole 2-Pin SOD-57
P.O.A.Each (Supplied as a Tape) (ex VAT)
24V Zener diode,1N5359B 5W
P.O.A.Each (In a Pack of 5) (ex VAT)
24V Zener diode,1N5359B 5W
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Nominal Zener Voltage

24V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

3.5Ω

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
AED 1.93Each (In a Pack of 10) (ex VAT)
Vishay, 24V Zener Diode 6% 3.25 W Through Hole 2-Pin SOD-57
P.O.A.Each (Supplied as a Tape) (ex VAT)
24V Zener diode,1N5359B 5W
P.O.A.Each (In a Pack of 5) (ex VAT)
24V Zener diode,1N5359B 5W
P.O.A.Each (In a Pack of 5) (ex VAT)