Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
36V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
30mA
Maximum Zener Impedance
11Ω
Maximum Reverse Leakage Current
500nA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
Zener Diodes, ON Semiconductor
AED 20.74
AED 4.148 Each (In a Pack of 5) (ex VAT)
AED 21.78
AED 4.355 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 20.74
AED 4.148 Each (In a Pack of 5) (ex VAT)
AED 21.78
AED 4.355 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.148 | AED 20.74 |
50 - 95 | AED 3.885 | AED 19.42 |
100 - 495 | AED 3.675 | AED 18.38 |
500 - 995 | AED 3.518 | AED 17.59 |
1000+ | AED 3.412 | AED 17.06 |
Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
36V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
30mA
Maximum Zener Impedance
11Ω
Maximum Reverse Leakage Current
500nA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.