Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
43V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Case 017AA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
Test Current
30mA
Maximum Zener Impedance
190Ω
Maximum Reverse Leakage Current
500nA
Dimensions
3.68 (Dia.) x 8.89mm
Maximum Operating Temperature
+200 °C
Minimum Operating Temperature
-65 °C
Forward Voltage
1.2V
Forward Current
1A
AED 787.50
AED 0.788 Each (In a Box of 1000) (ex VAT)
AED 826.88
AED 0.827 Each (In a Box of 1000) (inc. VAT)
1000
AED 787.50
AED 0.788 Each (In a Box of 1000) (ex VAT)
AED 826.88
AED 0.827 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
1000 - 1000 | AED 0.788 | AED 787.50 |
2000+ | AED 0.735 | AED 735.00 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
43V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Case 017AA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
Test Current
30mA
Maximum Zener Impedance
190Ω
Maximum Reverse Leakage Current
500nA
Dimensions
3.68 (Dia.) x 8.89mm
Maximum Operating Temperature
+200 °C
Minimum Operating Temperature
-65 °C
Forward Voltage
1.2V
Forward Current
1A