Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
12V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
31.2mA
Maximum Zener Impedance
550Ω
Maximum Reverse Leakage Current
1µA
Dimensions
2.7 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Country of Origin
China
Product details
Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor
Zener Diodes, ON Semiconductor
AED 15.75
AED 1.575 Each (In a Pack of 10) (ex VAT)
AED 16.54
AED 1.654 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 15.75
AED 1.575 Each (In a Pack of 10) (ex VAT)
AED 16.54
AED 1.654 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.575 | AED 15.75 |
100 - 240 | AED 1.365 | AED 13.65 |
250 - 490 | AED 1.208 | AED 12.08 |
500 - 990 | AED 1.05 | AED 10.50 |
1000+ | AED 0.998 | AED 9.98 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
12V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
31.2mA
Maximum Zener Impedance
550Ω
Maximum Reverse Leakage Current
1µA
Dimensions
2.7 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Country of Origin
China
Product details