Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
600 mA
Maximum Collector Emitter Voltage
140 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
625 mW
Minimum DC Current Gain
50
Transistor Configuration
Single
Maximum Collector Base Voltage
160 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
300 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.58 x 3.86 x 4.58mm
Product details
Small Signal NPN Transistors, Over 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
AED 82.40
AED 0.412 Each (In a Pack of 200) (ex VAT)
AED 86.52
AED 0.433 Each (In a Pack of 200) (inc. VAT)
Standard
200
AED 82.40
AED 0.412 Each (In a Pack of 200) (ex VAT)
AED 86.52
AED 0.433 Each (In a Pack of 200) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
200 - 800 | AED 0.412 | AED 82.40 |
1000+ | AED 0.36 | AED 72.10 |
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
600 mA
Maximum Collector Emitter Voltage
140 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
625 mW
Minimum DC Current Gain
50
Transistor Configuration
Single
Maximum Collector Base Voltage
160 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
300 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.58 x 3.86 x 4.58mm
Product details
Small Signal NPN Transistors, Over 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.