Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi 2N6387G NPN Darlington Transistor, 10 A dc 60 V dc HFE:1000, 3-Pin TO-220

RS Stock No.: 186-7907Brand: onsemiManufacturers Part No.: 2N6387G
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

10 A dc

Maximum Collector Emitter Voltage

60 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

60 V dc

Maximum Collector Emitter Saturation Voltage

3 V dc

Height

15.75mm

Width

4.83mm

Maximum Power Dissipation

65 W

Minimum Operating Temperature

-65 °C

Dimensions

10.53 x 4.83 x 15.75mm

Maximum Operating Temperature

+150 °C

Length

10.53mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 46.35

AED 4.635 Each (In a Pack of 10) (ex VAT)

AED 48.67

AED 4.867 Each (In a Pack of 10) (inc. VAT)

onsemi 2N6387G NPN Darlington Transistor, 10 A dc 60 V dc HFE:1000, 3-Pin TO-220
Select packaging type

AED 46.35

AED 4.635 Each (In a Pack of 10) (ex VAT)

AED 48.67

AED 4.867 Each (In a Pack of 10) (inc. VAT)

onsemi 2N6387G NPN Darlington Transistor, 10 A dc 60 V dc HFE:1000, 3-Pin TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

10 A dc

Maximum Collector Emitter Voltage

60 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

60 V dc

Maximum Collector Emitter Saturation Voltage

3 V dc

Height

15.75mm

Width

4.83mm

Maximum Power Dissipation

65 W

Minimum Operating Temperature

-65 °C

Dimensions

10.53 x 4.83 x 15.75mm

Maximum Operating Temperature

+150 °C

Length

10.53mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more