Technical Document
Specifications
Brand
onsemiChannel Type
N
Idss Drain-Source Cut-off Current
10 to 17mA
Maximum Drain Source Voltage
15 V
Maximum Drain Gate Voltage
-15V
Transistor Configuration
Single
Configuration
Single
Mounting Type
Surface Mount
Package Type
CP
Pin Count
3
Drain Gate On-Capacitance
10pF
Source Gate On-Capacitance
3pF
Dimensions
2.9 x 1.5 x 1.1mm
Maximum Operating Temperature
+150 °C
Length
2.9mm
Height
1.1mm
Width
1.5mm
Product details
N-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
AED 42.49
AED 1.70 Each (Supplied as a Tape) (ex VAT)
AED 44.61
AED 1.785 Each (Supplied as a Tape) (inc. VAT)
Standard
25
AED 42.49
AED 1.70 Each (Supplied as a Tape) (ex VAT)
AED 44.61
AED 1.785 Each (Supplied as a Tape) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
25 - 75 | AED 1.70 | AED 42.49 |
100 - 225 | AED 1.442 | AED 36.05 |
250 - 475 | AED 1.288 | AED 32.19 |
500 - 975 | AED 1.133 | AED 28.32 |
1000+ | AED 1.03 | AED 25.75 |
Technical Document
Specifications
Brand
onsemiChannel Type
N
Idss Drain-Source Cut-off Current
10 to 17mA
Maximum Drain Source Voltage
15 V
Maximum Drain Gate Voltage
-15V
Transistor Configuration
Single
Configuration
Single
Mounting Type
Surface Mount
Package Type
CP
Pin Count
3
Drain Gate On-Capacitance
10pF
Source Gate On-Capacitance
3pF
Dimensions
2.9 x 1.5 x 1.1mm
Maximum Operating Temperature
+150 °C
Length
2.9mm
Height
1.1mm
Width
1.5mm
Product details
N-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.