Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Maximum Input Current
80 mA
Isolation Voltage
2500 V dc, 7500 V ac
Logic Output
Yes
Minimum Current Transfer Ratio
500%
Series
4N32
Product details
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
AED 24.15
AED 2.415 Each (In a Pack of 10) (ex VAT)
AED 25.36
AED 2.536 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 24.15
AED 2.415 Each (In a Pack of 10) (ex VAT)
AED 25.36
AED 2.536 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.415 | AED 24.15 |
100 - 240 | AED 2.048 | AED 20.48 |
250 - 490 | AED 1.785 | AED 17.85 |
500+ | AED 1.575 | AED 15.75 |
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Maximum Input Current
80 mA
Isolation Voltage
2500 V dc, 7500 V ac
Logic Output
Yes
Minimum Current Transfer Ratio
500%
Series
4N32
Product details