Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Output Device
Photodarlington
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Typical Rise Time
5µs
Typical Fall Time
100µs
Series
4N33
Product details
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
You may be interested in

Broadcom, 6N138-000E DC Input Darlington Output Optocoupler, Through Hole, 8-Pin PDIPBrand: Broadcom
AED 7.83Each (ex VAT)
Renesas, PS2502-4-A DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIPBrand: Renesas Electronics
AED 16.15Each (ex VAT)
AED 18.38
AED 3.675 Each (In a Pack of 5) (ex VAT)
AED 19.30
AED 3.859 Each (In a Pack of 5) (inc. VAT)
onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP
Select packaging type
Standard
5
AED 18.38
AED 3.675 Each (In a Pack of 5) (ex VAT)
AED 19.30
AED 3.859 Each (In a Pack of 5) (inc. VAT)
onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.675 | AED 18.38 |
50 - 95 | AED 3.15 | AED 15.75 |
100 - 495 | AED 2.73 | AED 13.65 |
500+ | AED 2.468 | AED 12.34 |
You may be interested in

Broadcom, 6N138-000E DC Input Darlington Output Optocoupler, Through Hole, 8-Pin PDIPBrand: Broadcom
AED 7.83Each (ex VAT)
Renesas, PS2502-4-A DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIPBrand: Renesas Electronics
AED 16.15Each (ex VAT)
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Output Device
Photodarlington
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Typical Rise Time
5µs
Typical Fall Time
100µs
Series
4N33
Product details
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
You may be interested in

Broadcom, 6N138-000E DC Input Darlington Output Optocoupler, Through Hole, 8-Pin PDIPBrand: Broadcom
AED 7.83Each (ex VAT)
Renesas, PS2502-4-A DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIPBrand: Renesas Electronics
AED 16.15Each (ex VAT)