Technical Document
Specifications
Brand
onsemiLogic Family
LCX
Logic Function
Buffer
Number of Channels per Chip
4
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
6.5 ns @ 50 pF
Dimensions
8.75 x 4 x 1.5mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
3.6 V
Propagation Delay Test Condition
50pF
AED 135.71
AED 2.468 Each (In a Tube of 55) (ex VAT)
AED 142.50
AED 2.591 Each (In a Tube of 55) (inc. VAT)
55
AED 135.71
AED 2.468 Each (In a Tube of 55) (ex VAT)
AED 142.50
AED 2.591 Each (In a Tube of 55) (inc. VAT)
Stock information temporarily unavailable.
55
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 55 - 495 | AED 2.468 | AED 135.71 |
| 550 - 2695 | AED 1.732 | AED 95.29 |
| 2750 - 4070 | AED 1.68 | AED 92.40 |
| 4125 - 8195 | AED 1.628 | AED 89.51 |
| 8250+ | AED 1.575 | AED 86.62 |
Technical Document
Specifications
Brand
onsemiLogic Family
LCX
Logic Function
Buffer
Number of Channels per Chip
4
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
6.5 ns @ 50 pF
Dimensions
8.75 x 4 x 1.5mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
3.6 V
Propagation Delay Test Condition
50pF
