onsemi 74LVX4245MTC, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 24-Pin TSSOP

RS Stock No.: 145-4502Brand: onsemiManufacturers Part No.: 74LVX4245MTC
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Brand

onsemi

Logic Family

LVX

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8.5 ns @ 5 V

Height

0.95mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

7.8 x 4.4 x 0.95mm

Minimum Operating Supply Voltage

2.7 V, 4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

7.8mm

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Country of Origin

Philippines

Product details

74LVX Family, Fairchild Semiconductors

Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs

74LVX Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 176.14

AED 2.888 Each (In a Tube of 61) (ex VAT)

AED 184.95

AED 3.032 Each (In a Tube of 61) (inc. VAT)

onsemi 74LVX4245MTC, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 24-Pin TSSOP

AED 176.14

AED 2.888 Each (In a Tube of 61) (ex VAT)

AED 184.95

AED 3.032 Each (In a Tube of 61) (inc. VAT)

onsemi 74LVX4245MTC, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 24-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
61 - 61AED 2.888AED 176.14
122 - 244AED 2.73AED 166.53
305+AED 2.572AED 156.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Logic Family

LVX

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8.5 ns @ 5 V

Height

0.95mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

7.8 x 4.4 x 0.95mm

Minimum Operating Supply Voltage

2.7 V, 4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

7.8mm

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Country of Origin

Philippines

Product details

74LVX Family, Fairchild Semiconductors

Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs

74LVX Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in