Technical Document
Specifications
Brand
onsemiLogic Family
VHC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
8
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Minimum Pulse Width
5 ns
Maximum Propagation Delay Time @ Maximum CL
29.5 ns @ 50 pF
Maximum Quiescent Current
40µA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Maximum Operating Supply Voltage
5.5 V
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
AED 205.18
AED 4.274 Each (In a Tube of 48) (ex VAT)
AED 215.44
AED 4.488 Each (In a Tube of 48) (inc. VAT)
48
AED 205.18
AED 4.274 Each (In a Tube of 48) (ex VAT)
AED 215.44
AED 4.488 Each (In a Tube of 48) (inc. VAT)
48
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
48 - 192 | AED 4.274 | AED 205.18 |
240 - 432 | AED 3.76 | AED 180.46 |
480 - 1152 | AED 3.656 | AED 175.51 |
1200 - 2352 | AED 3.554 | AED 170.57 |
2400+ | AED 3.502 | AED 168.10 |
Technical Document
Specifications
Brand
onsemiLogic Family
VHC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
8
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Minimum Pulse Width
5 ns
Maximum Propagation Delay Time @ Maximum CL
29.5 ns @ 50 pF
Maximum Quiescent Current
40µA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Maximum Operating Supply Voltage
5.5 V
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V