Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi 74VHC125M, Voltage Level Shifter Buffer 1, 14-Pin SOIC

RS Stock No.: 186-7251Brand: onsemiManufacturers Part No.: 74VHC125M
brand-logo
View all in Translator ICs

Technical Document

Specifications

Brand

onsemi

Logic Family

VHC

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOIC

Output Type

3 State

Pin Count

14

Logic Function

Buffer

Dimensions

8.75 x 4 x 1.5mm

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-8mA

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 92.40

AED 1.68 Each (In a Tube of 55) (ex VAT)

AED 97.02

AED 1.764 Each (In a Tube of 55) (inc. VAT)

onsemi 74VHC125M, Voltage Level Shifter Buffer 1, 14-Pin SOIC

AED 92.40

AED 1.68 Each (In a Tube of 55) (ex VAT)

AED 97.02

AED 1.764 Each (In a Tube of 55) (inc. VAT)

onsemi 74VHC125M, Voltage Level Shifter Buffer 1, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

VHC

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOIC

Output Type

3 State

Pin Count

14

Logic Function

Buffer

Dimensions

8.75 x 4 x 1.5mm

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-8mA

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more