Technical Document
Specifications
Brand
onsemiPackage Type
SOIC
Logic Function
Shift Register
Logic Family
VHC
Mounting Type
Surface Mount
Operation Mode
Serial to Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
10 x 4 x 1.5mm
Maximum Operating Temperature
85 °C
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C
AED 116.81
AED 4.672 Each (In a Pack of 25) (ex VAT)
AED 122.65
AED 4.906 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 116.81
AED 4.672 Each (In a Pack of 25) (ex VAT)
AED 122.65
AED 4.906 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 4.672 | AED 116.81 |
100 - 225 | AED 4.042 | AED 101.06 |
250+ | AED 3.518 | AED 87.94 |
Technical Document
Specifications
Brand
onsemiPackage Type
SOIC
Logic Function
Shift Register
Logic Family
VHC
Mounting Type
Surface Mount
Operation Mode
Serial to Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
10 x 4 x 1.5mm
Maximum Operating Temperature
85 °C
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C