Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi Dual Switching Diode, 200mA 250V, 5-Pin SC-88A BAS21DW5T1G

RS Stock No.: 184-4935PBrand: onsemiManufacturers Part No.: BAS21DW5T1G
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

onsemi

Maximum Forward Current

200mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

250V

Package Type

SC-88A

Pin Count

5

Maximum Diode Capacitance

5pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Height

1mm

Dimensions

2.2 x 1.35 x 1mm

Power Dissipation

385mW

Automotive Standard

AEC-Q101

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi Dual Switching Diode, 200mA 250V, 5-Pin SC-88A BAS21DW5T1G
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi Dual Switching Diode, 200mA 250V, 5-Pin SC-88A BAS21DW5T1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Forward Current

200mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

250V

Package Type

SC-88A

Pin Count

5

Maximum Diode Capacitance

5pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Height

1mm

Dimensions

2.2 x 1.35 x 1mm

Power Dissipation

385mW

Automotive Standard

AEC-Q101

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more