onsemi 70V 715mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99LT1G

RS Stock No.: 124-9957Brand: onsemiManufacturers Part No.: BAV99LT1G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

715mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

High Speed

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

6ns

Peak Non-Repetitive Forward Surge Current

2A

Product details

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Dual Diode, Series, 3-Pin SOT-23 BAV99LT1G
AED 0.11Each (On a Reel of 3000) (ex VAT)

AED 315.00

AED 0.105 Each (On a Reel of 3000) (ex VAT)

AED 330.75

AED 0.11 Each (On a Reel of 3000) (inc. VAT)

onsemi 70V 715mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99LT1G

AED 315.00

AED 0.105 Each (On a Reel of 3000) (ex VAT)

AED 330.75

AED 0.11 Each (On a Reel of 3000) (inc. VAT)

onsemi 70V 715mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99LT1G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
3000 - 3000AED 0.105AED 315.00
6000+AED 0.105AED 315.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Dual Diode, Series, 3-Pin SOT-23 BAV99LT1G
AED 0.11Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

715mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

High Speed

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

6ns

Peak Non-Repetitive Forward Surge Current

2A

Product details

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Dual Diode, Series, 3-Pin SOT-23 BAV99LT1G
AED 0.11Each (On a Reel of 3000) (ex VAT)