Technical Document
Specifications
Brand
onsemiDiode Configuration
Series
Mounting Type
Surface Mount
Number of Elements per Chip
2
Package Type
SOT-23
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.25V
Pin Count
3
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
2.9mm
Width
1.3mm
Height
0.94mm
Dimensions
0.94 x 2.9 x 1.3mm
Product details
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
AED 6.56
AED 0.262 Each (In a Pack of 25) (ex VAT)
AED 6.89
AED 0.275 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 6.56
AED 0.262 Each (In a Pack of 25) (ex VAT)
AED 6.89
AED 0.275 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 0.262 | AED 6.56 |
100 - 225 | AED 0.21 | AED 5.25 |
250 - 475 | AED 0.21 | AED 5.25 |
500 - 975 | AED 0.158 | AED 3.94 |
1000+ | AED 0.158 | AED 3.94 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Series
Mounting Type
Surface Mount
Number of Elements per Chip
2
Package Type
SOT-23
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.25V
Pin Count
3
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
2.9mm
Width
1.3mm
Height
0.94mm
Dimensions
0.94 x 2.9 x 1.3mm
Product details
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.