Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
DO-204AH
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
150V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
650mV
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
120ns
Diameter
1.91mm
Peak Non-Repetitive Forward Surge Current
4A
Product details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
AED 63.00
AED 0.315 Each (In a Pack of 200) (ex VAT)
AED 66.15
AED 0.331 Each (In a Pack of 200) (inc. VAT)
Standard
200
AED 63.00
AED 0.315 Each (In a Pack of 200) (ex VAT)
AED 66.15
AED 0.331 Each (In a Pack of 200) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
200 - 800 | AED 0.315 | AED 63.00 |
1000 - 1800 | AED 0.262 | AED 52.50 |
2000+ | AED 0.262 | AED 52.50 |
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
DO-204AH
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
150V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
650mV
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
120ns
Diameter
1.91mm
Peak Non-Repetitive Forward Surge Current
4A
Product details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.