Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-800 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
625 mW
Transistor Configuration
Single
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
5.33 x 5.2 x 4.19mm
Maximum Operating Temperature
+150 °C
Product details
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Stock information temporarily unavailable.
Please check again later.
AED 0.25
Each (On a Reel of 2000) (ex VAT)
AED 0.262
Each (On a Reel of 2000) (inc VAT)
2000
AED 0.25
Each (On a Reel of 2000) (ex VAT)
AED 0.262
Each (On a Reel of 2000) (inc VAT)
2000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
2000 - 4000 | AED 0.25 | AED 500.00 |
6000+ | AED 0.25 | AED 500.00 |
Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-800 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
625 mW
Transistor Configuration
Single
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
5.33 x 5.2 x 4.19mm
Maximum Operating Temperature
+150 °C
Product details
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.