Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Minimum DC Current Gain
200, 420
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
300 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.58 x 3.86 x 4.58mm
Country of Origin
China
Product details
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
AED 49.88
AED 0.998 Each (In a Pack of 50) (ex VAT)
AED 52.37
AED 1.048 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 49.88
AED 0.998 Each (In a Pack of 50) (ex VAT)
AED 52.37
AED 1.048 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | AED 0.998 | AED 49.88 |
500 - 950 | AED 0.84 | AED 42.00 |
1000+ | AED 0.735 | AED 36.75 |
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Minimum DC Current Gain
200, 420
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
300 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.58 x 3.86 x 4.58mm
Country of Origin
China
Product details
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.