Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-200 mA
Maximum Collector Emitter Voltage
-30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
420
Transistor Configuration
Single
Maximum Collector Base Voltage
-30 V
Maximum Emitter Base Voltage
-30 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C
AED 315.00
AED 0.105 Each (On a Reel of 3000) (ex VAT)
AED 330.75
AED 0.11 Each (On a Reel of 3000) (inc. VAT)
3000
AED 315.00
AED 0.105 Each (On a Reel of 3000) (ex VAT)
AED 330.75
AED 0.11 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | AED 0.105 | AED 315.00 |
9000 - 21000 | AED 0.052 | AED 157.50 |
24000 - 42000 | AED 0.052 | AED 157.50 |
45000+ | AED 0.052 | AED 157.50 |
Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-200 mA
Maximum Collector Emitter Voltage
-30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
420
Transistor Configuration
Single
Maximum Collector Base Voltage
-30 V
Maximum Emitter Base Voltage
-30 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C