Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126

RS Stock No.: 145-4345Brand: onsemiManufacturers Part No.: BD13916STU
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

80 V

Package Type

TO-126

Mounting Type

Through Hole

Maximum Power Dissipation

12.5 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8 x 3.25 x 11mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126
AED 2.701Each (In a Pack of 10) (ex VAT)
onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

AED 66.15

AED 1.102 Each (In a Tube of 60) (ex VAT)

AED 69.46

AED 1.157 Each (In a Tube of 60) (inc. VAT)

onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126

AED 66.15

AED 1.102 Each (In a Tube of 60) (ex VAT)

AED 69.46

AED 1.157 Each (In a Tube of 60) (inc. VAT)

onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126
AED 2.701Each (In a Pack of 10) (ex VAT)
onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

80 V

Package Type

TO-126

Mounting Type

Through Hole

Maximum Power Dissipation

12.5 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8 x 3.25 x 11mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126
AED 2.701Each (In a Pack of 10) (ex VAT)
onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126
P.O.A.Each (Supplied in a Tube) (ex VAT)