Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
1.5 A
Maximum Collector Emitter Voltage
80 V
Package Type
TO-225
Mounting Type
Through Hole
Maximum Power Dissipation
1.25 W
Minimum DC Current Gain
40
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
11.04 x 7.74 x 2.66mm
Maximum Operating Temperature
+150 °C
Product details
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
AED 918.75
AED 1.838 Each (In a Box of 500) (ex VAT)
AED 964.69
AED 1.93 Each (In a Box of 500) (inc. VAT)
500
AED 918.75
AED 1.838 Each (In a Box of 500) (ex VAT)
AED 964.69
AED 1.93 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
500 - 500 | AED 1.838 | AED 918.75 |
1000 - 2000 | AED 1.785 | AED 892.50 |
2500 - 9500 | AED 1.732 | AED 866.25 |
10000+ | AED 1.732 | AED 866.25 |
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
1.5 A
Maximum Collector Emitter Voltage
80 V
Package Type
TO-225
Mounting Type
Through Hole
Maximum Power Dissipation
1.25 W
Minimum DC Current Gain
40
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
11.04 x 7.74 x 2.66mm
Maximum Operating Temperature
+150 °C
Product details
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.