onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G

RS Stock No.: 545-2529Brand: onsemiManufacturers Part No.: BSS138LT1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

225 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Maximum Operating Temperature

+150 °C

Height

0.94mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel Power MOSFET, 50V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Transistor, MOS, N ch,50V,BSS138N
P.O.A.Each (In a Pack of 100) (ex VAT)
N-channel MOSFET,BSS138 0.2A 50V
P.O.A.Each (In a Pack of 25) (ex VAT)
Transistor, MOSFET, N Channel, BSS138
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 21.00

AED 0.84 Each (In a Pack of 25) (ex VAT)

AED 22.05

AED 0.882 Each (In a Pack of 25) (inc. VAT)

onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
Select packaging type

AED 21.00

AED 0.84 Each (In a Pack of 25) (ex VAT)

AED 22.05

AED 0.882 Each (In a Pack of 25) (inc. VAT)

onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75AED 0.84AED 21.00
100 - 225AED 0.735AED 18.38
250 - 475AED 0.63AED 15.75
500 - 975AED 0.578AED 14.44
1000+AED 0.525AED 13.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Transistor, MOS, N ch,50V,BSS138N
P.O.A.Each (In a Pack of 100) (ex VAT)
N-channel MOSFET,BSS138 0.2A 50V
P.O.A.Each (In a Pack of 25) (ex VAT)
Transistor, MOSFET, N Channel, BSS138
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

225 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Maximum Operating Temperature

+150 °C

Height

0.94mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel Power MOSFET, 50V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Transistor, MOS, N ch,50V,BSS138N
P.O.A.Each (In a Pack of 100) (ex VAT)
N-channel MOSFET,BSS138 0.2A 50V
P.O.A.Each (In a Pack of 25) (ex VAT)
Transistor, MOSFET, N Channel, BSS138
P.O.A.Each (In a Pack of 10) (ex VAT)