Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
2.7V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
100Ω
Maximum Reverse Leakage Current
20µA
Dimensions
3.04 x 1.4 x 1.01mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
-3.5 → 0mV/K
Country of Origin
China
AED 309.00
AED 0.103 Each (On a Reel of 3000) (ex VAT)
AED 324.45
AED 0.108 Each (On a Reel of 3000) (inc. VAT)
3000
AED 309.00
AED 0.103 Each (On a Reel of 3000) (ex VAT)
AED 324.45
AED 0.108 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 12000 | AED 0.103 | AED 309.00 |
15000 - 27000 | AED 0.103 | AED 309.00 |
30000+ | AED 0.103 | AED 309.00 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
2.7V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
100Ω
Maximum Reverse Leakage Current
20µA
Dimensions
3.04 x 1.4 x 1.01mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
-3.5 → 0mV/K
Country of Origin
China