Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

RS Stock No.: 169-8568Brand: onsemiManufacturers Part No.: BZX85C12
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

2.72 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor

ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.

Features

- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay, 12V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
AED 0.275Each (On a Reel of 5000) (ex VAT)
onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
AED 0.386Each (In a Pack of 100) (ex VAT)
onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
P.O.A.Each (Supplied in a Box) (ex VAT)
Stock information temporarily unavailable.

AED 157.50

AED 0.158 Each (In a Bag of 1000) (ex VAT)

AED 165.38

AED 0.166 Each (In a Bag of 1000) (inc. VAT)

onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

AED 157.50

AED 0.158 Each (In a Bag of 1000) (ex VAT)

AED 165.38

AED 0.166 Each (In a Bag of 1000) (inc. VAT)

onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 1000AED 0.158AED 157.50
2000 - 4000AED 0.158AED 157.50
5000+AED 0.158AED 157.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay, 12V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
AED 0.275Each (On a Reel of 5000) (ex VAT)
onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
AED 0.386Each (In a Pack of 100) (ex VAT)
onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
P.O.A.Each (Supplied in a Box) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

2.72 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor

ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.

Features

- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay, 12V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
AED 0.275Each (On a Reel of 5000) (ex VAT)
onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
AED 0.386Each (In a Pack of 100) (ex VAT)
onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
P.O.A.Each (Supplied in a Box) (ex VAT)