onsemi CAT24C02TDI-GT3A, 2kbit EEPROM Memory, 900ns 5-Pin TSOT-23 Serial-I2C

RS Stock No.: 122-0154Brand: onsemiManufacturers Part No.: CAT24C02TDI-GT3A
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

onsemi

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

TSOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Data Retention

100yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

Electrically Erasable PROM Serial I²C, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

You may be interested in

AED 2,205.00

AED 0.735 Each (On a Reel of 3000) (ex VAT)

AED 2,315.25

AED 0.772 Each (On a Reel of 3000) (inc. VAT)

onsemi CAT24C02TDI-GT3A, 2kbit EEPROM Memory, 900ns 5-Pin TSOT-23 Serial-I2C

AED 2,205.00

AED 0.735 Each (On a Reel of 3000) (ex VAT)

AED 2,315.25

AED 0.772 Each (On a Reel of 3000) (inc. VAT)

onsemi CAT24C02TDI-GT3A, 2kbit EEPROM Memory, 900ns 5-Pin TSOT-23 Serial-I2C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

onsemi

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

TSOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Data Retention

100yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

Electrically Erasable PROM Serial I²C, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

You may be interested in