Technical Document
Specifications
Brand
onsemiMemory Size
4kbit
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
512 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Data Retention
100yr
Number of Words
512
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
900ns
AED 30.19
AED 1.208 Each (In a Pack of 25) (ex VAT)
AED 31.70
AED 1.268 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 30.19
AED 1.208 Each (In a Pack of 25) (ex VAT)
AED 31.70
AED 1.268 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 1.208 | AED 30.19 |
100 - 225 | AED 1.05 | AED 26.25 |
250+ | AED 0.892 | AED 22.31 |
Technical Document
Specifications
Brand
onsemiMemory Size
4kbit
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
512 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Data Retention
100yr
Number of Words
512
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
900ns