Technical Document
Specifications
Brand
onsemiMemory Size
128kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
16k x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Data Retention
100yr
Maximum Random Access Time
3.5µs
Number of Words
16k
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Product details
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
AED 1.75
Each (Supplied on a Reel) (ex VAT)
AED 1.838
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
AED 1.75
Each (Supplied on a Reel) (ex VAT)
AED 1.838
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
10 - 90 | AED 1.75 | AED 17.50 |
100 - 240 | AED 1.60 | AED 16.00 |
250 - 490 | AED 1.45 | AED 14.50 |
500 - 990 | AED 1.35 | AED 13.50 |
1000+ | AED 1.25 | AED 12.50 |
Technical Document
Specifications
Brand
onsemiMemory Size
128kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
16k x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Data Retention
100yr
Maximum Random Access Time
3.5µs
Number of Words
16k
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Product details