onsemi CAT24C512YI-GT3, 512kB EEPROM Memory, 400ns 8-Pin TSSOP Serial-I2C

RS Stock No.: 124-9967Brand: onsemiManufacturers Part No.: CAT24C512YI-GT3
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

onsemi

Memory Size

512kB

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4. 4x 0.9mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

400ns

Data Retention

100yr

Number of Words

64K

Minimum Operating Temperature

-40 °C

Country of Origin

Czech Republic

Product details

Electrically Erasable PROM Serial I²C, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

Stock information temporarily unavailable.

AED 7,245.00

AED 2.415 Each (On a Reel of 3000) (ex VAT)

AED 7,607.25

AED 2.536 Each (On a Reel of 3000) (inc. VAT)

onsemi CAT24C512YI-GT3, 512kB EEPROM Memory, 400ns 8-Pin TSSOP Serial-I2C

AED 7,245.00

AED 2.415 Each (On a Reel of 3000) (ex VAT)

AED 7,607.25

AED 2.536 Each (On a Reel of 3000) (inc. VAT)

onsemi CAT24C512YI-GT3, 512kB EEPROM Memory, 400ns 8-Pin TSSOP Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Memory Size

512kB

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4. 4x 0.9mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

400ns

Data Retention

100yr

Number of Words

64K

Minimum Operating Temperature

-40 °C

Country of Origin

Czech Republic

Product details

Electrically Erasable PROM Serial I²C, ON Semiconductor

EEPROM Serial Access - ON Semiconductor