Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
5.25 V
Output Current
6 A
Control Method
Voltage
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
200ns
Rise Time
200ns
Package Type
PQFN
Pin Count
35
Topology
Buck
Maximum Duty Cycle
50%
Dimensions
6 x 6 x 0.75mm
Length
6mm
PWM Controller Type
Current Mode
Width
6mm
Height
0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
65 V
Country of Origin
Philippines
AED 49,612.50
AED 16.538 Each (On a Reel of 3000) (ex VAT)
AED 52,093.12
AED 17.365 Each (On a Reel of 3000) (inc. VAT)
3000
AED 49,612.50
AED 16.538 Each (On a Reel of 3000) (ex VAT)
AED 52,093.12
AED 17.365 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
5.25 V
Output Current
6 A
Control Method
Voltage
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
200ns
Rise Time
200ns
Package Type
PQFN
Pin Count
35
Topology
Buck
Maximum Duty Cycle
50%
Dimensions
6 x 6 x 0.75mm
Length
6mm
PWM Controller Type
Current Mode
Width
6mm
Height
0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
65 V
Country of Origin
Philippines