onsemi FAN65004B, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN

RS Stock No.: 178-4476Brand: onsemiManufacturers Part No.: FAN65004B
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

5.25 V

Output Current

6 A

Control Method

Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

200ns

Rise Time

200ns

Package Type

PQFN

Pin Count

35

Topology

Buck

Maximum Duty Cycle

50%

Dimensions

6 x 6 x 0.75mm

Length

6mm

PWM Controller Type

Current Mode

Width

6mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

65 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FAN65004B, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
AED 17.365Each (On a Reel of 3000) (ex VAT)

AED 248.85

AED 24.885 Each (In a Pack of 10) (ex VAT)

AED 261.29

AED 26.129 Each (In a Pack of 10) (inc. VAT)

onsemi FAN65004B, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
Select packaging type

AED 248.85

AED 24.885 Each (In a Pack of 10) (ex VAT)

AED 261.29

AED 26.129 Each (In a Pack of 10) (inc. VAT)

onsemi FAN65004B, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 90AED 24.885AED 248.85
100 - 240AED 21.42AED 214.20
250+AED 18.585AED 185.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FAN65004B, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
AED 17.365Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

5.25 V

Output Current

6 A

Control Method

Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

200ns

Rise Time

200ns

Package Type

PQFN

Pin Count

35

Topology

Buck

Maximum Duty Cycle

50%

Dimensions

6 x 6 x 0.75mm

Length

6mm

PWM Controller Type

Current Mode

Width

6mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

65 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FAN65004B, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
AED 17.365Each (On a Reel of 3000) (ex VAT)