Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi FAN65008B, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN

RS Stock No.: 178-4280Brand: onsemiManufacturers Part No.: FAN65008B
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

5.25 V

Output Current

10 A

Control Method

Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

200ns

Package Type

PQFN

Rise Time

200ns

Pin Count

35

Topology

Buck

Dimensions

6 x 6 x 0.75mm

Maximum Duty Cycle

50%

PWM Controller Type

Current Mode

Length

6mm

Width

6mm

Height

0.75mm

Maximum Operating Supply Voltage

65 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FAN65008B, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
AED 16.372Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 40,950.00

AED 13.65 Each (On a Reel of 3000) (ex VAT)

AED 42,997.50

AED 14.332 Each (On a Reel of 3000) (inc. VAT)

onsemi FAN65008B, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN

AED 40,950.00

AED 13.65 Each (On a Reel of 3000) (ex VAT)

AED 42,997.50

AED 14.332 Each (On a Reel of 3000) (inc. VAT)

onsemi FAN65008B, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FAN65008B, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
AED 16.372Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

5.25 V

Output Current

10 A

Control Method

Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

200ns

Package Type

PQFN

Rise Time

200ns

Pin Count

35

Topology

Buck

Dimensions

6 x 6 x 0.75mm

Maximum Duty Cycle

50%

PWM Controller Type

Current Mode

Length

6mm

Width

6mm

Height

0.75mm

Maximum Operating Supply Voltage

65 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FAN65008B, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
AED 16.372Each (In a Pack of 10) (ex VAT)