Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
5.25 V
Output Current
10 A
Control Method
Voltage
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
200ns
Rise Time
200ns
Package Type
PQFN
Pin Count
35
Topology
Buck
Maximum Duty Cycle
50%
Dimensions
6 x 6 x 0.75mm
Length
6mm
PWM Controller Type
Current Mode
Width
6mm
Height
0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
65 V
Country of Origin
Philippines
AED 196.35
AED 19.635 Each (In a Pack of 10) (ex VAT)
AED 206.17
AED 20.617 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 196.35
AED 19.635 Each (In a Pack of 10) (ex VAT)
AED 206.17
AED 20.617 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 19.635 | AED 196.35 |
100 - 240 | AED 16.958 | AED 169.58 |
250+ | AED 14.70 | AED 147.00 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
5.25 V
Output Current
10 A
Control Method
Voltage
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
200ns
Rise Time
200ns
Package Type
PQFN
Pin Count
35
Topology
Buck
Maximum Duty Cycle
50%
Dimensions
6 x 6 x 0.75mm
Length
6mm
PWM Controller Type
Current Mode
Width
6mm
Height
0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
65 V
Country of Origin
Philippines