Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
5.12 x 4.15 x 1.75mm
Length
5.12mm
Width
4.15mm
Height
1.75mm
Maximum Operating Supply Voltage
20 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
11 V
Minimum Operating Temperature
-40 °C
AED 11,025.00
AED 3.675 Each (On a Reel of 3000) (ex VAT)
AED 11,576.25
AED 3.859 Each (On a Reel of 3000) (inc. VAT)
3000
AED 11,025.00
AED 3.675 Each (On a Reel of 3000) (ex VAT)
AED 11,576.25
AED 3.859 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
5.12 x 4.15 x 1.75mm
Length
5.12mm
Width
4.15mm
Height
1.75mm
Maximum Operating Supply Voltage
20 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
11 V
Minimum Operating Temperature
-40 °C