FAN73833MX, Peripheral Controller 8-Pin SOP

RS Stock No.: 186-9900Brand: onsemiManufacturers Part No.: FAN73833MX
brand-logo
View all in Peripheral Controller Chips

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

5.12 x 4.15 x 1.75mm

Length

5.12mm

Width

4.15mm

Height

1.75mm

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

11 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 71.92

AED 7.192 Each (In a Pack of 10) (ex VAT)

AED 75.52

AED 7.552 Each (In a Pack of 10) (inc. VAT)

FAN73833MX, Peripheral Controller 8-Pin SOP
Select packaging type

AED 71.92

AED 7.192 Each (In a Pack of 10) (ex VAT)

AED 75.52

AED 7.552 Each (In a Pack of 10) (inc. VAT)

FAN73833MX, Peripheral Controller 8-Pin SOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 90AED 7.192AED 71.92
100 - 240AED 6.195AED 61.95
250+AED 5.408AED 54.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

5.12 x 4.15 x 1.75mm

Length

5.12mm

Width

4.15mm

Height

1.75mm

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

11 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more