Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
40 kHz
Start-up Supply Current
80µA
Maximum Source Current
50µA
IC Type
Power Factor Controller IC
Maximum Sink Current
-35 μA, -40µA
Maximum Supply Current
7 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
9 x 7 x 1.45mm
Height
1.45mm
Length
9mm
Maximum Operating Supply Voltage
30 V
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Width
7mm
Product details
Power Factor Correction (PFC), Fairchild Semiconductor
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
AED 47.36
AED 23.678 Each (In a Pack of 2) (ex VAT)
AED 49.73
AED 24.862 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 47.36
AED 23.678 Each (In a Pack of 2) (ex VAT)
AED 49.73
AED 24.862 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 23.678 | AED 47.36 |
20+ | AED 20.37 | AED 40.74 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
40 kHz
Start-up Supply Current
80µA
Maximum Source Current
50µA
IC Type
Power Factor Controller IC
Maximum Sink Current
-35 μA, -40µA
Maximum Supply Current
7 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
9 x 7 x 1.45mm
Height
1.45mm
Length
9mm
Maximum Operating Supply Voltage
30 V
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Width
7mm
Product details
Power Factor Correction (PFC), Fairchild Semiconductor
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.