Technical Document
Specifications
Brand
onsemiChannel Type
N, P
Maximum Continuous Drain Current
460 mA, 680 mA
Maximum Drain Source Voltage
25 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
1.1 Ω, 450 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.65V
Maximum Power Dissipation
900 mW
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-8 V, +8 V
Width
1.7mm
Transistor Material
Si
Number of Elements per Chip
2
Length
3mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
1.1 nC @ 4.5 V, 1.64 nC @ 4.5 V
Height
1mm
Minimum Operating Temperature
-55 °C
Product details
Digital FETs, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
AED 2.89
AED 2.89 Each (ex VAT)
AED 3.03
AED 3.03 Each (inc. VAT)
Standard
1
AED 2.89
AED 2.89 Each (ex VAT)
AED 3.03
AED 3.03 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 2.89 |
| 10 - 99 | AED 2.42 |
| 100 - 499 | AED 2.10 |
| 500 - 999 | AED 1.89 |
| 1000+ | AED 1.73 |
Technical Document
Specifications
Brand
onsemiChannel Type
N, P
Maximum Continuous Drain Current
460 mA, 680 mA
Maximum Drain Source Voltage
25 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
1.1 Ω, 450 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.65V
Maximum Power Dissipation
900 mW
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-8 V, +8 V
Width
1.7mm
Transistor Material
Si
Number of Elements per Chip
2
Length
3mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
1.1 nC @ 4.5 V, 1.64 nC @ 4.5 V
Height
1mm
Minimum Operating Temperature
-55 °C
Product details
Digital FETs, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.


