Technical Document
Specifications
Brand
onsemiPower Switch Type
Integrated Load
Switch On Resistance
0.125Ω
Maximum Operating Supply Voltage
20 V
Number of Outputs
2
Maximum Operating Current
2.3A
Power Rating
0.7W
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Dimensions
3 x 1.7 x 1mm
Product details
Integrated Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
AED 23.69
AED 2.369 Each (In a Pack of 10) (ex VAT)
AED 24.87
AED 2.487 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 23.69
AED 2.369 Each (In a Pack of 10) (ex VAT)
AED 24.87
AED 2.487 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.369 | AED 23.69 |
100 - 240 | AED 2.06 | AED 20.60 |
250 - 490 | AED 1.802 | AED 18.02 |
500 - 990 | AED 1.545 | AED 15.45 |
1000+ | AED 1.442 | AED 14.42 |
Technical Document
Specifications
Brand
onsemiPower Switch Type
Integrated Load
Switch On Resistance
0.125Ω
Maximum Operating Supply Voltage
20 V
Number of Outputs
2
Maximum Operating Current
2.3A
Power Rating
0.7W
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Dimensions
3 x 1.7 x 1mm
Product details