Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
25A
Peak Reverse Repetitive Voltage
650V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
SiC Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
SiC Schottky
Peak Non-Repetitive Forward Surge Current
1.1kA
Country of Origin
China
AED 38.22
AED 38.22 Each (ex VAT)
AED 40.13
AED 40.13 Each (inc. VAT)
Standard
1
AED 38.22
AED 38.22 Each (ex VAT)
AED 40.13
AED 40.13 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 38.22 |
10+ | AED 34.12 |
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
25A
Peak Reverse Repetitive Voltage
650V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
SiC Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
SiC Schottky
Peak Non-Repetitive Forward Surge Current
1.1kA
Country of Origin
China