onsemi, FOD8334R2 Optocoupler

RS Stock No.: 181-1925Brand: onsemiManufacturers Part No.: FOD8334R2
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Maximum Forward Voltage

1.8V

Isolation Voltage

4243V

Rise Time

50ns

Pin Count

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Length

10.3mm

Width

7.5mm

Depth

2.35mm

Dimensions

10.3 x 7.5 x 2.35mm

Operating Temperature Range

-40 → +100°C

Series

FOD8334

Input Type

LED

Country of Origin

Philippines

AED 116.13

AED 58.065 Each (In a Pack of 2) (ex VAT)

AED 121.94

AED 60.968 Each (In a Pack of 2) (inc. VAT)

onsemi, FOD8334R2 Optocoupler
Select packaging type

AED 116.13

AED 58.065 Each (In a Pack of 2) (ex VAT)

AED 121.94

AED 60.968 Each (In a Pack of 2) (inc. VAT)

onsemi, FOD8334R2 Optocoupler

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8AED 58.065AED 116.13
10 - 98AED 52.868AED 105.74
100 - 248AED 44.048AED 88.10
250 - 998AED 41.738AED 83.48
1000+AED 39.112AED 78.22

Technical Document

Specifications

Brand

onsemi

Maximum Forward Voltage

1.8V

Isolation Voltage

4243V

Rise Time

50ns

Pin Count

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Length

10.3mm

Width

7.5mm

Depth

2.35mm

Dimensions

10.3 x 7.5 x 2.35mm

Operating Temperature Range

-40 → +100°C

Series

FOD8334

Input Type

LED

Country of Origin

Philippines